
Surface mount shrouded header with 4 positions and 4 poles, featuring a 0.8mm lead pitch. This male connector utilizes a solder termination and is constructed with a copper alloy/bronze contact material plated in tin. The natural colored nylon insulation offers a UL94 V-0 flammability rating and a maximum operating temperature of 85°C. Rated for 30V, this component is designed for board-to-board applications.
JST SM04B-SURS-TF(LF)(SN) technical specifications.
| Body Plating | Tin |
| Package/Case | SMD/SMT |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | SUR |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 32AWG |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for JST SM04B-SURS-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
