Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
JST SM05B-CZSS-1-TB technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST SM05B-CZSS-1-TB to view detailed technical specifications.
No datasheet is available for this part.