Surface mount shrouded header with 6 positions and 1 row, featuring a 0.8mm pitch. Constructed with a copper alloy contact material and tin plating, this connector offers a rectangular contact shape and outer shroud contact type. The natural colored nylon insulation has a UL94 V-0 flammability rating, and the component operates within a temperature range of -25°C to 85°C with a 30V voltage rating.
JST SM06B-SURS-TF(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 0.031inch |
| Series | SUR |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for JST SM06B-SURS-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.