
This 7-contact header features copper contacts with tin plating, suitable for surface mount applications. It is packaged in cut tape for easy handling and assembly. The header is designed for use in board-to-board and mezzanine connections, and is compliant with Reach SVHC regulations.
JST SM07B-PASS-TB(LF)(SN) technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JST SM07B-PASS-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.