
This 7-position surface mount header from JST features a natural color housing and tin-lead contact plating. It has a height of 2.9mm and a length of 9mm, with a pitch of 0.039inch. The header is designed for surface mount applications and has a termination of solder. It is available in a package quantity of 1, packaged in cut tape.
JST SM07B-SRSS-TB technical specifications.
| Color | Natural |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Height | 2.9mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 9mm |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Series | SR |
| Termination | Solder |
| Width | 4.25mm |
| RoHS | Compliant |
Download the complete datasheet for JST SM07B-SRSS-TB to view detailed technical specifications.
No datasheet is available for this part.