JST SM08B-CPTK-1A-TB technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | CPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST SM08B-CPTK-1A-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
