
10-position, 1-row shrouded header for board-to-board applications. Features right-angle surface mount termination with a 0.8mm pitch. Copper alloy contacts with tin plating ensure reliable mating. Constructed with natural colored Nylon insulation and rated UL94 V-0 for flammability. Designed for solder termination and a 30V voltage rating.
JST SM10B-SURS-TF(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Series | SUR |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for JST SM10B-SURS-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.