JST SM12B-SRSS-TB-(LF)(SN) technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| Mount | Termination |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 1mm |
| Series | SH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST SM12B-SRSS-TB-(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.