The SM14B-GHS-TB(LF)(SN) is a 14-position surface mount header from JST. It features a natural color and tin contact plating. The header is designed for surface mount applications and is available on a tape and reel packaging. It has a 0.049inch pitch and is terminated with solder. The header is suitable for use in a variety of electronic applications.
JST SM14B-GHS-TB(LF)(SN);- technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST SM14B-GHS-TB(LF)(SN);- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.