
1mm pitch shrouded header with 14 positions and 1 row. Features male pin contacts made of copper alloy with tin plating for mating. Surface mountable with a right-angle solder termination. Constructed with natural colored nylon insulation and housing, rated UL94 V-0 for flammability. Designed for lead-free applications and supplied in cut tape packaging.
JST SM14B-SRSS-TB(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 1mm |
| Series | SR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST SM14B-SRSS-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.