This 16-position surface mount connector features a current rating of 500mA and is made from nylon with a UL94 V-0 flammability rating. The connector's contacts are made from bronze with a tin and lead plating. It is available in a tape and reel packaging with 3500 pieces per package and a 0.031inch pitch. The connector is lead-free, but contains lead in the contact plating.
JST SM16B-SURS-TF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Material | Nylon |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Series | SUR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST SM16B-SURS-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.