
The JST SM16B-SURS-TF(LF)(SN) is a 16-position shrouded surface mount header with a voltage rating of 30V. It features a rectangular contact shape and a copper alloy contact material with a tin plating. The header has a natural insulation color and is made of nylon. It is rated to UL94 V-0 for flammability and is available in a single package quantity with a cut tape packaging. The header is suitable for surface mount applications.
JST SM16B-SURS-TF(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.031inch |
| Reach SVHC Compliant | No |
| Series | SUR |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for JST SM16B-SURS-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.