
16-position, 2-row shrouded header for board-to-board applications. Features a 1.5mm pitch and right-angle surface mount termination with solder. Constructed with a copper alloy contact material and tin plating, rated for 100V and 85°C maximum operating temperature. Insulation is natural colored nylon with a UL94 V-0 flammability rating.
JST SM16B-ZPDSS-TF(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| Reach SVHC Compliant | No |
| Series | ZPD |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST SM16B-ZPDSS-TF(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.