This 20-position surface mount connector features a natural housing color and copper alloy contacts with tin and lead plating. The connector is designed for surface mount applications and contains lead, making it non-compliant with lead-free regulations. It has a single row of 20 male pin contacts and is packaged in cut tape. The connector has a pitch of 0.039inch and is part of the SR series.
JST SM20B-SRSS-TB technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Series | SR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST SM20B-SRSS-TB to view detailed technical specifications.
No datasheet is available for this part.