
This 30-position 2-row shrouded surface mount header features copper contacts with tin plating and a natural color. It has a 0.059inch pitch and is available in cut tape packaging. The header is designed for surface mount applications and has a termination of solder. It is not SVHC compliant.
JST SM30B-ZPDSS-TF(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| Reach SVHC Compliant | No |
| Series | ZPD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST SM30B-ZPDSS-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
