JST SM50B-SRDS-G-TF technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Yes |
| Series | SHD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST SM50B-SRDS-G-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.