JST SMF-01T-1.3(LF)(SN) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 11.8 |
| Contact Type | Signal |
| Gender | F |
| Termination Method | Crimp |
| Max Current Rating | 5A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for JST SMF-01T-1.3(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.