JST SMF-20LV300-D technical specifications.
| Color | Black |
| Connector Type B | Free Ends |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Lead Length | 300mm |
| Length | 300mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for JST SMF-20LV300-D to view detailed technical specifications.
No datasheet is available for this part.