JST SMR-05V-B(P) technical specifications.
| Color | Black |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST SMR-05V-B(P) to view detailed technical specifications.
No datasheet is available for this part.