JST SMR-08V-B technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Female |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | SM |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST SMR-08V-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.