JST SMR-18V-N technical specifications.
| Current Rating | 3A |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 25.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 18 |
| Width | 18.7mm |
| RoHS | Compliant |
Download the complete datasheet for JST SMR-18V-N to view detailed technical specifications.
No datasheet is available for this part.