Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
JST

SPAL-001T-P0.5

Datasheet
Contact PIN Crimp ST Cable Mount 22-26AWG T/R
JST

SPAL-001T-P0.5

Contact PIN Crimp ST Cable Mount 22-26AWG T/R

  1. Connectors & Interconnects
  2. Accessories
  1. Connectors & Interconnects
  2. Accessories
  3. Contacts
  4. Signal & Power

Quick Jump:

Technical Specifications

JST SPAL-001T-P0.5 technical specifications.

General

Contact Material
Bronze
Contact Plating
Tin
Gender
Receptacle
Lead Free
Lead Free
Packaging
Cut Tape
Reach SVHC Compliant
No
Series
PAL
Termination
Crimp
Wire Gauge (Max)
26AWG
Wire Gauge (Min)
22AWG

Compliance

RoHS
Compliant

Datasheet

JST SPAL-001T-P0.5 Datasheet

Download the complete datasheet for JST SPAL-001T-P0.5 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com