Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
JST

SPNI-001T-P0.5

Datasheet
Contact PIN Crimp ST Cable Mount 22-28AWG Reel
JST

SPNI-001T-P0.5

Contact PIN Crimp ST Cable Mount 22-28AWG Reel

  1. Connectors & Interconnects
  2. Accessories
  1. Connectors & Interconnects
  2. Accessories
  3. Contacts
  4. Signal & Power

Quick Jump:

Technical Specifications

JST SPNI-001T-P0.5 technical specifications.

General

Contact Plating
Tin
Packaging
Cut Tape
Series
PNI
Termination
Crimp
Wire Gauge (Max)
26AWG
Wire Gauge (Min)
22AWG

Compliance

RoHS
Compliant

Datasheet

JST SPNI-001T-P0.5 Datasheet

Download the complete datasheet for JST SPNI-001T-P0.5 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com