JST SPS-01T-187 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.134inch |
| Lead Free | Lead Free |
| Length | 0.677inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | PS |
| Tab Length | 0.252inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JST SPS-01T-187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.