JST SQFR-02H-1A-Y technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 3.1mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST SQFR-02H-1A-Y to view detailed technical specifications.
No datasheet is available for this part.