This 2-contact RCP wire housing features crimp termination and a straight body orientation. It is designed for panel mount applications and operates within a temperature range of -30 to 80°C. The housing is suitable for use in a variety of electrical connections.
JST SQSR-02H-1A-K technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.