JST SQXF-02-1A technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 8.4 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 4.4 |
| Type | Ferrite |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for JST SQXF-02-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.