JST SRA-51T-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.81mm |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| Termination | Circular |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JST SRA-51T-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.