JST SSM-01T-P1.4 technical specifications.
| Contact Type | Stamped Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 7A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST SSM-01T-P1.4 to view detailed technical specifications.
No datasheet is available for this part.