JST STO-01T-110N-8(LF)(SN) technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 2.96mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 20-24AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST STO-01T-110N-8(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.