JST STO-41T-110N-8 technical specifications.
| Lead Free | Lead Free |
| Length | 15.4mm |
| Packaging | Tape and Reel |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for JST STO-41T-110N-8 to view detailed technical specifications.
No datasheet is available for this part.