The SUHR-06V-S-B is a 6-contact RCP crimp wire housing with a terminal pitch of 0.8mm and a body orientation of straight. It features a crimp termination method and is designed for cable mounting. The housing is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum current rating of 1A and a maximum voltage rating of 30VDC or 30VAC.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |