JST SVF-01T-1.5N technical specifications.
| Contact Plating | Tin |
| Current Rating | 5A |
| Length | 13.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Poles | 1 |
| Shape | Straight |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for JST SVF-01T-1.5N to view detailed technical specifications.
No datasheet is available for this part.