Crimp-style wire terminal assembly tool for single-contact, single-pole, single-row connectors. Features tin-plated bronze and copper alloy contacts, rated for 3A current and 100V working voltage. Operates within a temperature range of -25°C to 85°C, suitable for wire gauges from 22AWG to 26AWG. RoHS compliant and lead-free.
JST SWPR-001T-P025 technical specifications.
| Body Plating | Tin |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | JWPF |
| Termination | Crimp |
| Voltage Rating (AC) | 100V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST SWPR-001T-P025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
