
Signal and power contact for cable mounting, featuring tin-plated tin contacts for reliable connectivity. Designed for crimp termination, this component supports wire gauges from 22 to 26 AWG and has a voltage rating of 250V. It is lead-free and supplied in cut tape packaging.
JST SXH-001T-P0.6N technical specifications.
| Contact Material | Tin |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Number of Contacts | 1 |
| Packaging | Cut Tape |
| Series | XH |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST SXH-001T-P0.6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
