JST SXH-001T-P0.6REEL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Mount | Socket |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST SXH-001T-P0.6REEL to view detailed technical specifications.
No datasheet is available for this part.