JST SXH-002T-P0.6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Number of Contacts | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | XH |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JST SXH-002T-P0.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
