
Signal and power contact for cable mounting, featuring tin plating and lead-free construction. Designed for crimp termination, this component accepts wire gauges from 22AWG to 28AWG. Supplied on a cut tape reel for efficient assembly.
JST SYF-001T-P0.6(LF)(SN) technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Series | RCY |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST SYF-001T-P0.6(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
