JST SYP-02T-1 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Male |
| Height | 3.2mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Reach SVHC Compliant | No |
| Series | RCY |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST SYP-02T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.