JST TU200A-12 technical specifications.
| Type | Tubular |
| Stud Size | 12mm |
| Wire Size | 400AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST TU200A-12 to view detailed technical specifications.
No datasheet is available for this part.