
This 5-contact shielded receptacle connector features a grey insulation color and a high mating cycle count of 10,000. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The connector is designed for surface mount, horizontal applications and is packaged in cut tape. It meets the UL94 V-0 flammability rating and has a gold-plated contact with a copper base material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST UB-MC5AB2R3-RS04-4S-1-TBNMP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Grey |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | UB |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST UB-MC5AB2R3-RS04-4S-1-TBNMP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
