JST UB-MC5BR3-M404-4S-TBNMP technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Board, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | UB |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST UB-MC5BR3-M404-4S-TBNMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
