JST UBA-4R-S14B-4S technical specifications.
| Type | USB 2.0 Type A |
| Gender | RCP |
| Termination Method | Solder |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC|30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST UBA-4R-S14B-4S to view detailed technical specifications.
No datasheet is available for this part.