JST UBAL-4RS-D14K-4S(LF)(SN) technical specifications.
| Termination Type | SOLDER AND SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC RESIN |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST UBAL-4RS-D14K-4S(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.