JST V5.5-1AF technical specifications.
| Type | Blade Terminal |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 10-12AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST V5.5-1AF to view detailed technical specifications.
No datasheet is available for this part.