JST VHR-11N technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 43.5 |
| Product Depth (mm) | 10.5 |
| Product Height (mm) | 13.3 |
| Length Tolerance (mm) | ±0.05 |
| Height Tolerance (mm) | ±0.05 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VDC|250VAC |
| Keyed | Yes |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for JST VHR-11N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.