The JST VHR-2M is a wire housing designed for 1-row applications with a 3.96mm pitch. It features a maximum current rating of 10A and a maximum voltage rating of 250V AC. The housing is made of white material and is available in a bag packaging format. The wire housing has a straight orientation and is suitable for use in temperatures ranging from -25°C to 85°C.
JST VHR-2M technical specifications.
| Depth | 13.3mm |
| Housing Color | White |
| Length | 7.86mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3.96mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST VHR-2M to view detailed technical specifications.
No datasheet is available for this part.
