JST VHR-3N-BK technical specifications.
| Color | Black |
| Contact Type | Non-Gender Specific |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | VH |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST VHR-3N-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.