JST VHR-4M technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Series | VH |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST VHR-4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.