JST VHR-4N-BK technical specifications.
| Depth | 13.3mm |
| Housing Color | Black |
| Length | 15.78mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3.96mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JST VHR-4N-BK to view detailed technical specifications.
No datasheet is available for this part.